Altech 195-001 technical specifications.
| Color | Grey |
| Length | 1.77inch |
| Material | Plastic |
| Series | TK |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 195-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
