Altech 195-007 technical specifications.
| Color | Grey |
| Length | 5.91inch |
| Material | Plastic |
| Series | TK |
| Thickness | 0.1inch |
| Width | 5.91inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 195-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
