
Altech 195-012 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 13.03inch |
| Material | Plastic |
| Series | TK |
| Width | 8.66inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 195-012 to view detailed technical specifications.
No datasheet is available for this part.