Altech 195-055 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 1.81inch |
| Material | Plastic |
| Package Quantity | 5 |
| Series | TK |
| Width | 1.73inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 195-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.