Altech 195-075 technical specifications.
| Color | Grey |
| Length | 2.32inch |
| Material | Plastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Series | TK |
| Width | 1.73inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 195-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.