Altech 1B15UR technical specifications.
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Thermal Magnetic |
| Current Rating | 15A |
| Depth | 74.4mm |
| Length | 17.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | UR |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| Width | 89.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1B15UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.