
The Altech 1B25UR thermal magnetic breaker is a lever-actuated device rated for 25A and 277V AC. It features a DIN rail mount and is approved to UL standards. The breaker has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It is available in a package quantity of 12 units.
Altech 1B25UR technical specifications.
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Thermal Magnetic |
| Current Rating | 25A |
| Depth | 74.4mm |
| Length | 17.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | UR |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| Width | 89.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1B25UR to view detailed technical specifications.
No datasheet is available for this part.