
The Altech 1B30UM is a 1-pole thermal magnetic breaker with a current rating of 30A and a voltage rating of 277V AC. It is designed for DIN rail mounting and is approved by CSA. The breaker operates within a temperature range of -25°C to 55°C and is part of the V-EA series. It is not RoHS compliant.
Altech 1B30UM technical specifications.
| Actuator Type | Lever |
| Approvals | CSA |
| Breaker Type | Thermal Magnetic |
| Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | V-EA |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1B30UM to view detailed technical specifications.
No datasheet is available for this part.