Altech 1C20UL technical specifications.
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Thermal Magnetic |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | UL |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1C20UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.