Altech 1CU63R technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 63A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 1.733V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1CU63R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.