Altech 1D1.6DL technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Current Rating | 16A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Series | DL |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1D1.6DL to view detailed technical specifications.
No datasheet is available for this part.