Altech 1DU2 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 2A |
| Height | 91.4mm |
| Length | 91.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | 1DU |
| Termination | Screw |
| Time to Trip | 100ms |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 42V |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1DU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.