Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ALTECH

1GU13

Datasheet
Circuit Breaker Motor Protection Control 1Pole 13A 42VDC
Altech

1GU13

Circuit Breaker Motor Protection Control 1Pole 13A 42VDC

  1. Circuit Protection
  2. Circuit Breakers
  1. Circuit Protection
  2. Circuit Breakers

Current Rating13A
MountingDIN Rail
Quick Jump:

Technical Specifications

Altech 1GU13 technical specifications.

General

Actuator Type
Toggle
Current Rating
13A
Height
91.4mm
Length
91.5mm
Max Operating Temperature
40°C
Min Operating Temperature
0°C
Mount
DIN Rail
Number of Poles
1
Package Quantity
10
RoHS Compliant
No
Series
1G
Termination
Screw
Time to Trip
100ms
Voltage Rating (AC)
277V
DC Rated Voltage
42V
Width
17.5mm

Compliance

RoHS
Not Compliant

Datasheet

Altech 1GU13 Datasheet

Download the complete datasheet for Altech 1GU13 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com