Altech 1P16UL3/18 technical specifications.
| Current Rating | 115A |
| Length | 12.21inch |
| Number of Poles | 1 |
| Packaging | Bulk |
| Termination | Lug |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Altech 1P16UL3/18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.