Altech 1P18U1/12 technical specifications.
| Current Rating | 80A |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Lug |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Altech 1P18U1/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.