Altech 20HH24-537 technical specifications.
| Current Rating | 20A |
| Voltage Rating | 24000V |
| Termination Style | Pin |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 20HH24-537 to view detailed technical specifications.
No datasheet is available for this part.