This 2-pole supplementary protector is designed for use with 277VAC or 480VAC systems. It features a handle actuator and a screw terminal design. The device is rated for operation between -25°C and 55°C. It is mounted on a DIN rail and has four terminals.
Altech 2B1UR technical specifications.
| Type | Supplementary Protector |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 1A |
| Actuator Type | Handle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 2B1UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.