This 277VAC 480VAC 4A supplementary protector features a handle actuator and screw terminals. It is designed for DIN rail mounting and operates within a temperature range of -25°C to 55°C. The device has four screw terminals and is suitable for general use.
Altech 2B4UR technical specifications.
| Type | Supplementary Protector |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 4A |
| Actuator Type | Handle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 2B4UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.