This 2-pole supplementary protector is designed for use in applications with 277VAC or 480VAC voltage ratings and 5A current ratings. It features a handle actuator and a screw terminal design. The device is rated for operation between -25°C and 55°C and is mounted on a DIN rail. It has four terminals and is suitable for general use in circuit protection applications.
Altech 2B5UR technical specifications.
| Type | Supplementary Protector |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 5A |
| Actuator Type | Handle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 2B5UR to view detailed technical specifications.
No datasheet is available for this part.