The 2BU1R is a 2-pole circuit protector designed for use on DIN rail, rated for 277V or 480V AC, with a maximum current rating of 1A. It operates within a temperature range of -25°C to 60°C. The device has 4 terminals and is mounted on a DIN rail.
Altech 2BU1R technical specifications.
| Type | Supplementary Protector |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 1A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 2BU1R to view detailed technical specifications.
No datasheet is available for this part.