The 2BU2R is a supplementary protector with a 2-pole design, rated for 277VAC or 480VAC. It has a current rating of 2A and can operate within a temperature range of -25°C to 60°C. The device is mounted on a DIN rail and has 4 terminals. It is suitable for general use in circuit protection applications.
Altech 2BU2R technical specifications.
| Type | Supplementary Protector |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 2A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 2BU2R to view detailed technical specifications.
No datasheet is available for this part.