Altech 2CU3R technical specifications.
| Type | Supplementary Protector |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 3A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 2CU3R to view detailed technical specifications.
No datasheet is available for this part.