The 2D4UR is a 2-pole supplementary protector with a voltage rating of 277VAC or 480VAC and a current rating of 4A. It features a handle actuator and is designed for mounting on DIN rail. The device operates within a temperature range of -25°C to 55°C and has a screw terminal design. It is suitable for general use in circuit protection applications.
Altech 2D4UR technical specifications.
| Type | Supplementary Protector |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 4A |
| Actuator Type | Handle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 2D4UR to view detailed technical specifications.
No datasheet is available for this part.