This 2-pole circuit breaker is designed for use in applications with a maximum voltage rating of 277VAC or 480VAC. It features a current rating of 6A and is actuated by a handle. The device is designed for mounting on DIN rail and has four screw terminals. The operating temperature range is from -25 degrees Celsius to 55 degrees Celsius. The circuit breaker is a supplementary protector type.
Altech 2D6UR technical specifications.
| Type | Supplementary Protector |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 6A |
| Actuator Type | Handle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 2D6UR to view detailed technical specifications.
No datasheet is available for this part.