This terminal block features 14 contacts with a 5mm pitch, suitable for through-hole mounting. It has a maximum current rating of 16A and a maximum voltage rating of 250V. The block is designed for use in applications where a high number of connections are required.
Altech 30.814 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 14 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 250V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 30.814 to view detailed technical specifications.
No datasheet is available for this part.