Altech 35D33SC technical specifications.
| Body Material | Glass |
| Color | Black |
| Current Rating | 35A |
| Diameter | 1.07inch |
| Length | 50mm |
| Mount | Holder, Panel, DIN Rail |
| Package Quantity | 5 |
| Termination | Threaded |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Altech 35D33SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.