Altech 35NZ02GL technical specifications.
| Body Material | Glass |
| Color | Black |
| Current Rating | 35A |
| Diameter | 0.6inch |
| Length | 36mm |
| Mount | Holder, Panel, DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | NZ0 |
| Termination | Threaded |
| Voltage Rating (AC) | 380V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 35NZ02GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.