Fixed Terminal Blocks STLZ955/22-W PCBHEAD 22P Ver 5.08MM
Altech 37.222 technical specifications.
| Color | Green |
| Current Rating | 12A |
| Length | 112.96mm |
| Number of Positions | 22 |
| Package Quantity | 10 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 37.222 to view detailed technical specifications.
No datasheet is available for this part.