Altech 38074 technical specifications.
| Color | White |
| Current Rating | 175A |
| Height | 43mm |
| Length | 71mm |
| Mount | Panel, DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Positions | 11 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 38074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.