Altech 3BU05R technical specifications.
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Thermal Magnetic |
| Current Rating | 500mA |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Series | R |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 3BU05R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.