Three-pole thermal magnetic circuit breaker with a 15A current rating and 480V AC voltage rating. Features a lever actuator and DIN rail mount for easy installation. Operates within a temperature range of -25°C to 55°C. Termination is via clamp connections.
Altech 3D15UL technical specifications.
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Thermal Magnetic |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | UL |
| Termination | CLAMP |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 3D15UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.