Altech 3P18U3/18 technical specifications.
| Current Rating | 80A |
| Insulation Material | Polyamide |
| Length | 12.39inch |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Termination | Lug |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Altech 3P18U3/18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.