Altech 3P18U3/57 technical specifications.
| Type | PIN |
| Max Current Rating | 160A |
| Number of Phases | 3 |
| Number of Poles | 6 |
| Material | E-Cu58 F25 |
| Product Length | 101mm |
| Product Depth | 21mm |
| Height | 24mm |
Download the complete datasheet for Altech 3P18U3/57 to view detailed technical specifications.
No datasheet is available for this part.