Altech 4C10x38GI technical specifications.
| Current Rating | 4A |
| Type | Midget |
| Voltage Rating | 500V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Product Weight | 10g |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 4C10x38GI to view detailed technical specifications.
No datasheet is available for this part.