Altech 51.001B technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Poles | 1 |
| Packaging | Bulk |
| Ratings | IP20, IP43 |
| Series | PCFS-3M |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Altech 51.001B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
