Altech 51.012B technical specifications.
| Mount | Cable |
| Number of Poles | 1 |
| Ratings | IP20 |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Altech 51.012B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
