Altech 51.065R technical specifications.
| Number of Poles | 1 |
| Ratings | IP20 |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Altech 51.065R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.