Altech 51.299R technical specifications.
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuation Method | Slow Action |
| Max Current Rating | 10@500VACA |
| Max AC Voltage Rating | 500V |
| Switch Function | Momentary |
| Termination Style | Cable |
| IP Rating | IP65 |
| Contact Style | Double Break |
| Number of Pedals | 2 |
| Pedal Material | Polyamide 6.6 |
| Pedal Color | Black |
| Guard Color | Red |
| Cover Color | Gray |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 51.299R to view detailed technical specifications.
No datasheet is available for this part.