Switch Foot N.O./N.C. SPDT Snap Action 5A 250VAC Momentary Cable
Altech 51.653N technical specifications.
| Type | Compact Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuation Method | Snap Action |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Switch Function | Momentary |
| Termination Style | Cable |
| IP Rating | IP65 |
| Contact Style | Single Break |
| Number of Pedals | 1 |
| Contact Plating | Silver/Nickel |
| Pedal Color | Gray |
| Guard Color | Red |
| Cover Color | Gray |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 51.653N to view detailed technical specifications.
No datasheet is available for this part.