Altech 5308954 technical specifications.
| Color | Grey |
| Height | 1.654inch |
| Length | 2.047inch |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Width | 1.654inch |
| Wire/Cable Diameter | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5308954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.