
Altech 542-408 technical specifications.
| Approvals | IEC |
| Color | Grey |
| Height | 4.33inch |
| Lead Free | Lead Free |
| Length | 7.09inch |
| Material | Plastic, Polystyrene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, IP65 |
| Series | EK |
| Width | 7.17inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 542-408 to view detailed technical specifications.
No datasheet is available for this part.