Altech 542-412 technical specifications.
| Approvals | IEC |
| Color | Grey |
| Height | 110mm |
| Lead Free | Lead Free |
| Length | 180mm |
| Material | Polystyrene |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | EK |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 542-412 to view detailed technical specifications.
No datasheet is available for this part.