
Altech 542-508 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | EK |
| RoHS | Compliant |
Download the complete datasheet for Altech 542-508 to view detailed technical specifications.
No datasheet is available for this part.