Altech 542-524 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Altech 542-524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.