Relay Sockets Screw Terminal DIN Rail
Altech 56.5669.DR technical specifications.
| Diode Type | PIN |
| Mount | DIN Rail |
| Number of Contacts | 8 |
| Termination | Screw |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Altech 56.5669.DR to view detailed technical specifications.
No datasheet is available for this part.