Altech 56.OA 69.0602S technical specifications.
| Type | Safety Relay |
| Contact Arrangement | DPST-NC |
| Max Current Rating | 8A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.8VDC |
| Coil Current | 120mA |
| Maximum AC Switching Voltage | 400V |
| Coil Resistance | 50Ohm |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 200W|2kVA |
| Package Type | Polyamide Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 56.OA 69.0602S to view detailed technical specifications.
No datasheet is available for this part.