The 56.OA 69.6020C safety relay from Altech features a DPST-NO contact arrangement and a maximum current rating of 8A. It has a DC coil voltage of 60VDC and a maximum pick-up voltage of 48VDC. The relay's coil current is 11.54 and its coil resistance is 5.2K. It can handle a maximum AC switching voltage of 400V and a maximum DC switching voltage of 250V. The relay has a power rating of 200W or 2kVA and is designed for through hole mounting. It operates within a temperature range of -20 to 85 degrees Celsius.
Altech 56.OA 69.6020C technical specifications.
| Type | Safety Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 8A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 60V |
| Maximum Pick-Up Voltage | 48VDC |
| Coil Current | 11.54mA |
| Maximum AC Switching Voltage | 400V |
| Coil Resistance | 5.2KOhm |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 200W|2kVA |
| Package Type | Polyamide Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 56.OA 69.6020C to view detailed technical specifications.
No datasheet is available for this part.