Altech 56.OA01.1231C technical specifications.
| Approvals | UL, CSA, TUV |
| Coil Resistance | 192R |
| Contact Current Rating | 10A |
| Contact Material | Gold |
| Current Rating | 10A |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| Weight | 75g |
| RoHS | Compliant |
Download the complete datasheet for Altech 56.OA01.1231C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.