This safety relay features a DPST-NO|4PST-NC contact arrangement and a maximum current rating of 10A. The relay has a 12VDC coil voltage and a maximum pick-up voltage of 8.4VDC. It can switch up to 400VAC and has a maximum power rating of 240W or 2.5kVA. The relay is mounted through a hole and has a thermoplastic cover. It operates within a temperature range of -25 to 85 degrees Celsius.
Altech 56.OA02.1224C technical specifications.
| Type | Safety Relay |
| Contact Arrangement | DPST-NO|4PST-NC |
| Max Current Rating | 10A |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 8.4VDC |
| Coil Current | 85.7mA |
| Maximum AC Switching Voltage | 400V |
| Coil Resistance | 140Ohm |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 240W|2.5kVA |
| Package Type | Thermoplastic Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 56.OA02.1224C to view detailed technical specifications.
No datasheet is available for this part.