Altech 56.OA02.1242C technical specifications.
| Approvals | UL, CSA, TUV |
| Coil Current | 85.7mA |
| Coil Power | 1W |
| Coil Resistance | 140R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Gold, Silver |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 27ms |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Release Time | 5ms |
| Series | OA |
| Termination | PC Pin |
| Throw Configuration | 6PST |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 12V |
| Weight | 85g |
| RoHS | Compliant |
Download the complete datasheet for Altech 56.OA02.1242C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.